1/1 Transceiver Full RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2463EBRWZ

DigiKey Part Number
505-ADM2463EBRWZ-ND
Manufacturer
Manufacturer Product Number
ADM2463EBRWZ
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM2463EBRWZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
500kbps
Voltage - Supply
1.7V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10112,50700 Kč1 125,07 Kč
4799,45447 Kč4 674,36 Kč
14193,08220 Kč13 124,59 Kč
28289,96301 Kč25 369,57 Kč
51787,69122 Kč45 336,36 Kč
1 03485,52563 Kč88 433,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč