
ADM211EARZ-REEL | |
|---|---|
DigiKey Part Number | ADM211EARZ-REELTR-ND - Tape & Reel (TR) ADM211EARZ-REELCT-ND - Cut Tape (CT) ADM211EARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM211EARZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 25 | 43,24760 Kč | 1 081,19 Kč |
| 100 | 38,88410 Kč | 3 888,41 Kč |
| 250 | 37,26724 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,51504 Kč | 34 515,04 Kč |
| 2 000 | 33,66526 Kč | 67 330,52 Kč |
| 3 000 | 33,23969 Kč | 99 719,07 Kč |
| 5 000 | 32,76813 Kč | 163 840,65 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

