
ADM202JRWZ-REEL | |
|---|---|
DigiKey Part Number | ADM202JRWZ-REELTR-ND - Tape & Reel (TR) ADM202JRWZ-REELCT-ND - Cut Tape (CT) ADM202JRWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202JRWZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202JRWZ-REEL Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 199,80000 Kč | Similar |
| LT1781CS#PBF | Analog Devices Inc. | 7 659 | LT1781CS#PBF-ND | 208,14000 Kč | Similar |
| HIN202CBZ | Renesas Electronics Corporation | 10 524 | HIN202CBZ-ND | 30,87000 Kč | Similar |
| HIN202CBZ-T | Renesas Electronics Corporation | 2 905 | 20-HIN202CBZ-TCT-ND | 30,87000 Kč | Similar |
| HIN202ECBZ | Renesas Electronics Corporation | 3 282 | HIN202ECBZ-ND | 36,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 42,87900 Kč | 428,79 Kč |
| 25 | 39,22520 Kč | 980,63 Kč |
| 100 | 35,19370 Kč | 3 519,37 Kč |
| 250 | 33,27288 Kč | 8 318,22 Kč |
| 500 | 32,54710 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,16145 Kč | 31 161,45 Kč |
| 2 000 | 30,37687 Kč | 60 753,74 Kč |
| 3 000 | 29,98395 Kč | 89 951,85 Kč |
| 5 000 | 29,54874 Kč | 147 743,70 Kč |
| 7 000 | 29,29429 Kč | 205 060,03 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |

