


ADM1816-R22ARTZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM1816-R22ARTZ-R7TR-ND - Tape & Reel (TR) 505-ADM1816-R22ARTZ-R7CT-ND - Cut Tape (CT) 505-ADM1816-R22ARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1816-R22ARTZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1816-R22ARTZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.18V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 28,76720 Kč | 719,18 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,21656 Kč | 6 054,14 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,70094 Kč | 65 102,82 Kč |
| 6 000 | 21,26034 Kč | 127 562,04 Kč |
| 9 000 | 21,03967 Kč | 189 357,03 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


