1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1491EBRMZ

DigiKey Part Number
505-ADM1491EBRMZ-ND
Manufacturer
Manufacturer Product Number
ADM1491EBRMZ
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1491EBRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
16Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1072,06500 Kč720,65 Kč
5062,90580 Kč3 145,29 Kč
10060,07110 Kč6 007,11 Kč
25057,07592 Kč14 268,98 Kč
50055,27094 Kč27 635,47 Kč
1 00053,78491 Kč53 784,91 Kč
2 50052,21640 Kč130 541,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč