
ADM1490EBRMZ | |
|---|---|
DigiKey Part Number | ADM1490EBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1490EBRMZ |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1490EBRMZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,22800 Kč | 742,28 Kč |
| 50 | 64,79560 Kč | 3 239,78 Kč |
| 100 | 61,87270 Kč | 6 187,27 Kč |
| 250 | 58,78852 Kč | 14 697,13 Kč |
| 500 | 56,92894 Kč | 28 464,47 Kč |
| 1 000 | 55,39839 Kč | 55 398,39 Kč |
| 2 500 | 53,78302 Kč | 134 457,55 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |


