


ADM13307-33ARZ | |
|---|---|
DigiKey Part Number | ADM13307-33ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM13307-33ARZ |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-33ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 72,11700 Kč | 721,17 Kč |
| 98 | 50,97969 Kč | 4 996,01 Kč |
| 196 | 46,64510 Kč | 9 142,44 Kč |
| 294 | 44,44415 Kč | 13 066,58 Kč |
| 588 | 41,17136 Kč | 24 208,76 Kč |
| 1 078 | 39,99500 Kč | 43 114,61 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |

