


ADM13307-18ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM13307-18ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADM13307-18ARZ-RL7CT-ND - Cut Tape (CT) 505-ADM13307-18ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM13307-18ARZ-RL7 |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-18ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 72,11700 Kč | 721,17 Kč |
| 25 | 62,13960 Kč | 1 553,49 Kč |
| 100 | 50,84210 Kč | 5 084,21 Kč |
| 250 | 45,29708 Kč | 11 324,27 Kč |
| 500 | 41,88572 Kč | 20 942,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,99500 Kč | 39 995,00 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |

