32 LFCSP EP CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LFCSP EP CSP
Introducing Power by Linear

ADM1278-1BCPZ

DigiKey Part Number
ADM1278-1BCPZ-ND
Manufacturer
Manufacturer Product Number
ADM1278-1BCPZ
Description
IC HOT SWAP CTRLR GP 32LFCSP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
PMBus
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
4.5V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1398,23000 Kč398,23 Kč
10281,94200 Kč2 819,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,23000 Kč
Unit Price with VAT:481,85830 Kč