
ADM1273-1ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM1273-1ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADM1273-1ACPZ-RLCT-ND - Cut Tape (CT) 505-ADM1273-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1273-1ACPZ-RL |
Description | IC HOT SWAP CTRLR GP 48LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 48-LFCSP (8x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 16V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (8x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,83000 Kč | 511,83 Kč |
| 10 | 368,41200 Kč | 3 684,12 Kč |
| 25 | 331,01520 Kč | 8 275,38 Kč |
| 100 | 311,82990 Kč | 31 182,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 311,82992 Kč | 779 574,80 Kč |
| Unit Price without VAT: | 511,83000 Kč |
|---|---|
| Unit Price with VAT: | 619,31430 Kč |


