Parametric Equivalent
Parametric Equivalent
Similar
Similar



ADM1232AARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM1232AARNZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1232AARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232AARNZ-REEL Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1232ARNZ-REEL | Analog Devices Inc. | 5 088 | ADM1232ARNZ-REELCT-ND | 91,55000 Kč | Parametric Equivalent |
| ADM1232ARNZ-REEL7 | Analog Devices Inc. | 1 290 | ADM1232ARNZ-REEL7CT-ND | 91,55000 Kč | Parametric Equivalent |
| MAX1232CSA+ | Analog Devices Inc./Maxim Integrated | 1 691 | MAX1232CSA+-ND | 143,00000 Kč | Similar |
| MAX1232CSA+T | Analog Devices Inc./Maxim Integrated | 7 800 | MAX1232CSA+TCT-ND | 143,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,71801 Kč | 86 795,02 Kč |
| 5 000 | 34,03679 Kč | 170 183,95 Kč |
| Unit Price without VAT: | 34,71801 Kč |
|---|---|
| Unit Price with VAT: | 42,00879 Kč |



