Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Introducing Power by Linear

ADM1177-2ARMZ-R7

DigiKey Part Number
505-ADM1177-2ARMZ-R7TR-ND - Tape & Reel (TR)
505-ADM1177-2ARMZ-R7CT-ND - Cut Tape (CT)
505-ADM1177-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1177-2ARMZ-R7
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1177-2ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Voltage - Supply
3.15V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.7 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10132,98000 Kč1 329,80 Kč
25123,33400 Kč3 083,35 Kč
100113,40810 Kč11 340,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000102,09396 Kč102 093,96 Kč
2 000100,02818 Kč200 056,36 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč