


ADM1176-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADM1176-2ARMZ-R7TR-ND - Tape & Reel (TR) ADM1176-2ARMZ-R7CT-ND - Cut Tape (CT) ADM1176-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1176-2ARMZ-R7 |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1176-2ARMZ-R7 Models |
Category | Programmable Features Current Limit, Fault Timeout, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.15V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.7 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features I2C, Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 25 | 127,02960 Kč | 3 175,74 Kč |
| 100 | 116,09580 Kč | 11 609,58 Kč |
| 250 | 113,40768 Kč | 28 351,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,15756 Kč | 105 157,56 Kč |
| 2 000 | 103,02942 Kč | 206 058,84 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |



