Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Introducing Power by Linear

ADM1175-1ARMZ-R7

DigiKey Part Number
505-ADM1175-1ARMZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1175-1ARMZ-R7
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1175-1ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, I2C, OVP, UVLO
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Voltage - Supply
3.15V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.7 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000102,09396 Kč102 093,96 Kč
2 000100,02818 Kč200 056,36 Kč
Manufacturers Standard Package
Unit Price without VAT:102,09396 Kč
Unit Price with VAT:123,53369 Kč