


ADM1171-2AUJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1171-2AUJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1171-2AUJZ-RL7CT-ND - Cut Tape (CT) 505-ADM1171-2AUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1171-2AUJZ-RL7 |
Description | IC HOT SWAP CTRLR GP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1171-2AUJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 Kč | 141,88 Kč |
| 10 | 109,14400 Kč | 1 091,44 Kč |
| 25 | 100,99800 Kč | 2 524,95 Kč |
| 100 | 92,02430 Kč | 9 202,43 Kč |
| 250 | 91,78812 Kč | 22 947,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,42833 Kč | 241 284,99 Kč |
| Unit Price without VAT: | 141,88000 Kč |
|---|---|
| Unit Price with VAT: | 171,67480 Kč |


