


ADM1075-2ACPZ | |
|---|---|
DigiKey Part Number | ADM1075-2ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1075-2ACPZ |
Description | IC HOT SWAP CTRLR -48V 28LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1075-2ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, PMBus | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -35V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,13000 Kč | 380,13 Kč |
| 10 | 268,31400 Kč | 2 683,14 Kč |
| 61 | 216,64508 Kč | 13 215,35 Kč |
| 122 | 211,96197 Kč | 25 859,36 Kč |
| Unit Price without VAT: | 380,13000 Kč |
|---|---|
| Unit Price with VAT: | 459,95730 Kč |


