


| ADM1075-1ARUZ | |
|---|---|
| DigiKey Part Number | 505-ADM1075-1ARUZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADM1075-1ARUZ | 
| Description | IC HOT SWAP CTRLR -48V 28TSSOP | 
| Customer Reference | |
| Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADM1075-1ARUZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Type | Hot Swap Controller, Monitor | |
| Number of Channels | 1 | |
| Internal Switch(s) | No | |
| Applications | -48V | |
| Features | Auto Retry, PMBus | |
| Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
| Voltage - Supply | -80V ~ -35V | |
| Current - Output (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply | 5.5 mA | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 28-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 380,13000 Kč | 380,13 Kč | 
| 10 | 268,31400 Kč | 2 683,14 Kč | 
| 50 | 221,22600 Kč | 11 061,30 Kč | 
| 100 | 211,96110 Kč | 21 196,11 Kč | 
| Unit Price without VAT: | 380,13000 Kč | 
|---|---|
| Unit Price with VAT: | 459,95730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic