ADE7978ACPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADE7978ACPZ
Introducing Power by Linear

ADM1075-1ACPZ-RL7

DigiKey Part Number
ADM1075-1ACPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1075-1ACPZ-RL7
Description
IC HOT SWAP CTRLR -48V 28LFCSP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel -48V 28-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM1075-1ACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, PMBus
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -35V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5.5 mA
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.03.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500211,96113 Kč317 941,70 Kč
Manufacturers Standard Package
Unit Price without VAT:211,96113 Kč
Unit Price with VAT:256,47297 Kč