ADM1068ASTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM1068ASTZ
Introducing Power by Linear

ADM1069ASTZ-REEL7

DigiKey Part Number
ADM1069ASTZ-REEL7TR-ND - Tape & Reel (TR)
ADM1069ASTZ-REEL7CT-ND - Cut Tape (CT)
ADM1069ASTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1069ASTZ-REEL7
Description
IC SUPERVISOR 8 CHANNEL 32LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 8 Channel 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADM1069ASTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
8
Voltage - Threshold
8 Selectable Threshold Combinations
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,55000 Kč259,55 Kč
10178,56700 Kč1 785,67 Kč
25157,46240 Kč3 936,56 Kč
100133,60010 Kč13 360,01 Kč
250127,61520 Kč31 903,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500127,61562 Kč63 807,81 Kč
Manufacturers Standard Package
Unit Price without VAT:259,55000 Kč
Unit Price with VAT:314,05550 Kč