


ADM1063ASUZ | |
|---|---|
DigiKey Part Number | ADM1063ASUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1063ASUZ |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1063ASUZ Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1062ASUZ | Analog Devices Inc. | 13 | ADM1062ASUZ-ND | 476,76000 Kč | Parametric Equivalent |
| ADM1064ASUZ | Analog Devices Inc. | 8 | ADM1064ASUZ-ND | 581,24000 Kč | Parametric Equivalent |
| ADM1065ASUZ | Analog Devices Inc. | 6 | 505-ADM1065ASUZ-ND | 407,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,79000 Kč | 589,79 Kč |
| 10 | 475,42200 Kč | 4 754,22 Kč |
| 43 | 433,12023 Kč | 18 624,17 Kč |
| 129 | 410,92775 Kč | 53 009,68 Kč |
| 258 | 400,06671 Kč | 103 217,21 Kč |
| 516 | 391,13035 Kč | 201 823,26 Kč |
| Unit Price without VAT: | 589,79000 Kč |
|---|---|
| Unit Price with VAT: | 713,64590 Kč |


