ADM1063ASUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 654
Unit Price: 476,76000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 639
Unit Price: 407,93000 Kč
Datasheet
Supervisor Programmable 10 Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Programmable 10 Channel 48-TQFP (7x7)
Introducing Power by Linear

ADM1063ASUZ-REEL7

DigiKey Part Number
ADM1063ASUZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1063ASUZ-REEL7
Description
IC SUPERVISOR 10 CHANNEL 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 10 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADM1063ASUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
Adjustable/Selectable
Manufacturer
Analog Devices Inc.
Output
Programmable
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-TQFP
DigiKey Programmable
Not Verified
Supplier Device Package
48-TQFP (7x7)
Type
Sequencer
Base Product Number
Number of Voltages Monitored
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1062ASUZ-REEL7Analog Devices Inc.654ADM1062ASUZ-REEL7CT-ND476,76000 KčParametric Equivalent
ADM1065ASUZ-RL7Analog Devices Inc.639ADM1065ASUZ-RL7CT-ND407,93000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500391,49778 Kč195 748,89 Kč
Manufacturers Standard Package
Unit Price without VAT:391,49778 Kč
Unit Price with VAT:473,71231 Kč