


ADM1062ASUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1062ASUZ-REEL7TR-ND - Tape & Reel (TR) ADM1062ASUZ-REEL7CT-ND - Cut Tape (CT) ADM1062ASUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1062ASUZ-REEL7 |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ASUZ-REEL7 Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1065ASUZ-RL7 | Analog Devices Inc. | 639 | ADM1065ASUZ-RL7CT-ND | 16,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,76000 Kč | 476,76 Kč |
| 10 | 381,84300 Kč | 3 818,43 Kč |
| 25 | 358,10560 Kč | 8 952,64 Kč |
| 100 | 337,59630 Kč | 33 759,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 312,09130 Kč | 156 045,65 Kč |
| Unit Price without VAT: | 476,76000 Kč |
|---|---|
| Unit Price with VAT: | 576,87960 Kč |



