
ADL9006ACGZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL9006ACGZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL9006ACGZN-R7 |
Description | IC RF AMP GPS 2GHZ-28GHZ 32LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 28GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL9006ACGZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2GHz ~ 28GHz | |
P1dB | 20dBm | |
Gain | 15.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 7V | |
Current - Supply | 53mA | |
Test Frequency | 2GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 861,14038 Kč | 1 930 570,19 Kč |
| Unit Price without VAT: | 3 861,14038 Kč |
|---|---|
| Unit Price with VAT: | 4 671,97986 Kč |


