ADL8142ACPZN-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 118
Unit Price: 2 075,86000 Kč
Datasheet
RF Amplifier IC Radar 23GHz ~ 31GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8142ACPZN-R7

DigiKey Part Number
505-ADL8142ACPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8142ACPZN-R7
Description
IC AMP RADAR 23GHZ-31GHZ 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 23GHz ~ 31GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8142ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
23GHz ~ 31GHz
P1dB
10dBm
Gain
27dB
Noise Figure
1.6dB
RF Type
Radar
Voltage - Supply
1.5V ~ 3.5V
Current - Supply
25mA
Test Frequency
27GHz ~ 31GHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 458,90324 Kč729 451,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 458,90324 Kč
Unit Price with VAT:1 765,27292 Kč