New at DigiKey
RF Amplifier IC Radar 10GHz ~ 18GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8140ACPZN-R7

DigiKey Part Number
505-ADL8140ACPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8140ACPZN-R7
Description
10 TO 18 GHZ SATCOM LNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10GHz ~ 18GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10GHz ~ 18GHz
P1dB
8.5dBm
Gain
28dB
Noise Figure
1.1dB
RF Type
Radar
Voltage - Supply
1.2V ~ 3.5V
Current - Supply
33.3mA
Test Frequency
15GHz ~ 18GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001 094,78323 Kč3 284 349,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 094,78323 Kč
Unit Price with VAT:1 324,68771 Kč