New at DigiKey
RF Amplifier IC Radar 10kHz ~ 10GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8122ACPZN-R7

DigiKey Part Number
505-ADL8122ACPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8122ACPZN-R7
Description
0.01 TO 10 GHZ PA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 10kHz ~ 10GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10kHz ~ 10GHz
P1dB
20.5dBm
Gain
17.5dB
Noise Figure
2.5dB
RF Type
Radar
Voltage - Supply
3V ~ 6V
Current - Supply
90mA
Test Frequency
10kHz ~ 2GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001 849,13638 Kč5 547 409,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 849,13638 Kč
Unit Price with VAT:2 237,45502 Kč