
ADL8111ACCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8111ACCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8111ACCZN-R7 |
Description | IC RF AMP GPS 10MHZ-8GHZ 28LGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 8GHz 28-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8111ACCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 8GHz | |
P1dB | 19.5dBm | |
Gain | 11.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 70mA | |
Test Frequency | 10MHz ~ 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-LFLGA Exposed Pad | |
Supplier Device Package | 28-LGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 424,28004 Kč | 712 140,02 Kč |
| Unit Price without VAT: | 1 424,28004 Kč |
|---|---|
| Unit Price with VAT: | 1 723,37885 Kč |


