ADL8105-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8105-EVALZ

DigiKey Part Number
505-ADL8105-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL8105-EVALZ
Description
ADL8105 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL8105 - Amplifier 5GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
5GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL8105
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 541,30000 Kč16 541,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16 541,30000 Kč
Unit Price with VAT:20 014,97300 Kč