
ADL8101-EVAL1Z | |
|---|---|
DigiKey Part Number | 505-ADL8101-EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ADL8101-EVAL1Z |
Description | ADL8101 LOW FREQUENCY EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8101 - Amplifier 10kHz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 10kHz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8101 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 176,80000 Kč | 17 176,80 Kč |
| Unit Price without VAT: | 17 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 20 783,92800 Kč |


