ADL8100 - Amplifier 10MHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8100-EVALZ

DigiKey Part Number
505-ADL8100-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL8100-EVALZ
Description
ADL8100 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL8100 - Amplifier 10MHz ~ 20GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
10MHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL8100
Note
-
RF Type
-
RF Frequency
10MHz ~ 20GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 830,95000 Kč16 830,95 Kč
Manufacturers Standard Package
Unit Price without VAT:16 830,95000 Kč
Unit Price with VAT:20 365,44950 Kč