
ADL6012SCPZN | |
|---|---|
DigiKey Part Number | 505-ADL6012SCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL6012SCPZN |
Description | 40GHZ FREQUENCY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 2GHz ~ 76GHz -25dBm ~ 15dBm 10-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 76GHz | |
RF Type | Radar | |
Input Range | -25dBm ~ 15dBm | |
Accuracy | - | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 28.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 248,53000 Kč | 4 248,53 Kč |
| 10 | 3 755,68100 Kč | 37 556,81 Kč |
| 25 | 3 585,44200 Kč | 89 636,05 Kč |
| Unit Price without VAT: | 4 248,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 140,72130 Kč |


