
ADL5904-EVALZ | |
|---|---|
DigiKey Part Number | ADL5904-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5904-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5904 TruPwr™ Power Detector 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part ADL5904 |
Packaging Bulk | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Power Detector |
Type Power Detector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 595,41000 Kč | 4 595,41 Kč |
| Unit Price without VAT: | 4 595,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 560,44610 Kč |


