
ADL5802ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5802ACPZ-R7TR-ND - Tape & Reel (TR) ADL5802ACPZ-R7CT-ND - Cut Tape (CT) ADL5802ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5802ACPZ-R7 |
Description | IC MIXER 100MHZ-6GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 100MHz ~ 6GHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5802ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 100MHz ~ 6GHz | |
Number of Mixers | 2 | |
Gain | 7.6dB | |
Noise Figure | 11dB | |
Secondary Attributes | - | |
Current - Supply | 220mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,15000 Kč | 470,15 Kč |
| 10 | 376,57800 Kč | 3 765,78 Kč |
| 25 | 353,21160 Kč | 8 830,29 Kč |
| 100 | 343,11570 Kč | 34 311,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 298,77536 Kč | 448 163,04 Kč |
| Unit Price without VAT: | 470,15000 Kč |
|---|---|
| Unit Price with VAT: | 568,88150 Kč |




