
ADL5724ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5724ACPZN-R7TR-ND - Tape & Reel (TR) ADL5724ACPZN-R7CT-ND - Cut Tape (CT) ADL5724ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5724ACPZN-R7 |
Description | IC AMP 12.7GHZ-15.4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 12.7GHz ~ 15.4GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5724ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.7GHz ~ 15.4GHz | |
P1dB | -11dBm | |
Gain | 26dB | |
Noise Figure | 2.4dB | |
RF Type | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,96000 Kč | 495,96 Kč |
| 10 | 432,59700 Kč | 4 325,97 Kč |
| 25 | 410,64280 Kč | 10 266,07 Kč |
| 100 | 380,53490 Kč | 38 053,49 Kč |
| 250 | 362,52532 Kč | 90 631,33 Kč |
| 500 | 349,82526 Kč | 174 912,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 303,07650 Kč | 909 229,50 Kč |
| Unit Price without VAT: | 495,96000 Kč |
|---|---|
| Unit Price with VAT: | 600,11160 Kč |


