


ADL5611ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5611ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5611ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5611ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5611ARKZ-R7 |
Description | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 30MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5611ARKZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 6GHz | |
P1dB | 21dBm | |
Gain | 22.2dB | |
Noise Figure | 2.1dB | |
RF Type | W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 94mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 115,06900 Kč | 1 150,69 Kč |
| 25 | 108,88720 Kč | 2 722,18 Kč |
| 100 | 100,39560 Kč | 10 039,56 Kč |
| 250 | 95,30908 Kč | 23 827,27 Kč |
| 500 | 91,71758 Kč | 45 858,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,10137 Kč | 90 101,37 Kč |
| 2 000 | 86,85193 Kč | 173 703,86 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |











