


ADL5605ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5605ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5605ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5605ACPZ-R7 |
Description | IC AMP GPS 700MHZ-1GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 1GHz 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5605ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 307mA |
Part Status Active | Test Frequency 943MHz |
Frequency 700MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 30.9dB | Package / Case 16-VQFN Exposed Pad, CSP |
Gain 23dB | Supplier Device Package 16-LFCSP-VQ (4x4) |
Noise Figure 4.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 404,90400 Kč | 4 049,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 312,61053 Kč | 468 915,79 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |



