
ADL5566ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5566ACPZ-R7TR-ND - Tape & Reel (TR) ADL5566ACPZ-R7CT-ND - Cut Tape (CT) ADL5566ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5566ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 2CIR 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5566ACPZ-R7 Models |
Category | Applications Driver |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP (4x4) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 327,92600 Kč | 3 279,26 Kč |
| 25 | 307,04120 Kč | 7 676,03 Kč |
| 100 | 287,21480 Kč | 28 721,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 258,39383 Kč | 387 590,74 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |




