
ADL5545-EVALZ | |
|---|---|
DigiKey Part Number | ADL5545-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5545-EVALZ |
Description | EVAL BOARD GAIN BLOCK ADL5545 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5545 - Amplifier 30MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 30MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5545 | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 6GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 227,60000 Kč | 3 227,60 Kč |
| Unit Price without VAT: | 3 227,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 905,39600 Kč |


