ADL5544 - Amplifier 30MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5544-EVALZ

DigiKey Part Number
ADL5544-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5544-EVALZ
Description
EVAL BOARD GAIN BLOCK ADL5544
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5544 - Amplifier 30MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
30MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5544
Note
-
RF Type
-
RF Frequency
30MHz ~ 6GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 164,40000 Kč3 164,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 164,40000 Kč
Unit Price with VAT:3 828,92400 Kč