ADL5536 - Amplifier 20MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5536-EVALZ

DigiKey Part Number
ADL5536-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5536-EVALZ
Description
EVAL BOARD FOR ADL5536
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5536 - Amplifier 20MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
20MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5536
Note
-
RF Type
-
RF Frequency
20MHz ~ 1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 170,49000 Kč3 170,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 170,49000 Kč
Unit Price with VAT:3 836,29290 Kč