MFR Recommended

ADL5530ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5530ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5530ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADL5530ACPZ-R7 |
Description | IC AMP CELLULAR 0HZ-1GHZ 8LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 0Hz ~ 1GHz 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5530ACPZ-R7 Models |
Category | RF Type Cellular, CDMA2000, W-CDMA, GSM |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 110mA ~ 135mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 1GHz | Mounting Type Surface Mount |
P1dB 21.4dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 13dB ~ 16dB | Supplier Device Package 8-LFCSP-VD (3x2) |
Noise Figure 2.7dB ~ 3.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5542ACPZ-R7 | Analog Devices Inc. | 1 024 | ADL5542ACPZ-R7CT-ND | 117,17000 Kč | MFR Recommended |


