
ADL5530-EVALZ | |
|---|---|
DigiKey Part Number | ADL5530-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5530-EVALZ |
Description | BOARD EVAL FOR ADL5530 |
Customer Reference | |
Detailed Description | ADL5530 - Amplifier 0Hz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5530 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 036,67000 Kč | 3 036,67 Kč |
| Unit Price without VAT: | 3 036,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 674,37070 Kč |

