
ADL5521ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5521ACPZ-R7TR-ND - Tape & Reel (TR) ADL5521ACPZ-R7CT-ND - Cut Tape (CT) ADL5521ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5521ACPZ-R7 |
Description | IC RF AMP GPS 400MHZ-4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 4GHz 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5521ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60mA |
Part Status Active | Test Frequency 900MHz |
Frequency 400MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 21.8dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 20.8dB | Supplier Device Package 8-LFCSP-VD (3x3) |
Noise Figure 0.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 90,12300 Kč | 901,23 Kč |
| 25 | 85,22680 Kč | 2 130,67 Kč |
| 100 | 78,50940 Kč | 7 850,94 Kč |
| 250 | 74,48412 Kč | 18 621,03 Kč |
| 500 | 71,64056 Kč | 35 820,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 67,46713 Kč | 101 200,69 Kč |
| 3 000 | 65,03053 Kč | 195 091,59 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |





