
ADL5521ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5521ACPZ-R7TR-ND - Tape & Reel (TR) ADL5521ACPZ-R7CT-ND - Cut Tape (CT) ADL5521ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5521ACPZ-R7 |
Description | IC RF AMP GPS 400MHZ-4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 4GHz 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5521ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 4GHz | |
P1dB | 21.8dBm | |
Gain | 20.8dB | |
Noise Figure | 0.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 86,37600 Kč | 863,76 Kč |
| 25 | 81,69880 Kč | 2 042,47 Kč |
| 100 | 75,26030 Kč | 7 526,03 Kč |
| 250 | 71,40116 Kč | 17 850,29 Kč |
| 500 | 68,67540 Kč | 34 337,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 64,67450 Kč | 97 011,75 Kč |
| 3 000 | 62,33911 Kč | 187 017,33 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |



