
ADL5513ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5513ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5513ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5513ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5513ACPZ-R7 |
Description | IC RF DETECT 1MHZ-4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC WiMax, WLAN 1MHz ~ 4GHz -58dBm ~ 6dBm ±0.5dB 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5513ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 4GHz | |
RF Type | WiMax, WLAN | |
Input Range | -58dBm ~ 6dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 31 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 282,31800 Kč | 2 823,18 Kč |
| 25 | 264,00360 Kč | 6 600,09 Kč |
| 100 | 252,83900 Kč | 25 283,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 221,34482 Kč | 332 017,23 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |










