
ADL5513-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5513-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5513-EVALZ |
Description | BOARD EVAL FOR ADL5513 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5513 - Detector Controller 1MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5513 |
Packaging Bulk | RF Frequency 1MHz ~ 4GHz |
Part Status Active | Function Detector Controller |
Type Detector Controller | Base Product Number |
Frequency 1MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 640,56000 Kč | 4 640,56 Kč |
| 10 | 4 629,78600 Kč | 46 297,86 Kč |
| Unit Price without VAT: | 4 640,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 615,07760 Kč |


