
ADL5507ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5507ACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5507ACBZ-R7 |
Description | 10MHZ 12GHZ, 55DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 12GHz -56dBm ~ -1dBm ±1dB 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 12GHz | |
RF Type | General Purpose | |
Input Range | -56dBm ~ -1dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 3.45V | |
Current - Supply | 12.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.76x1.36) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 85,75478 Kč | 257 264,34 Kč |
| Unit Price without VAT: | 85,75478 Kč |
|---|---|
| Unit Price with VAT: | 103,76328 Kč |



