ADL5390-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5390-EVALZ

DigiKey Part Number
ADL5390-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5390-EVALZ
Description
BOARD EVALUATION ADL5390
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5390 - Multiplier 20MHz ~ 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Multiplier
Frequency
20MHz ~ 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5390
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 530,55000 Kč6 530,55 Kč
106 515,50100 Kč65 155,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6 530,55000 Kč
Unit Price with VAT:7 901,96550 Kč