
ADL5382-EVALZ | |
|---|---|
DigiKey Part Number | ADL5382-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5382-EVALZ |
Description | BOARD EVAL FOR ADL5382 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5382 - Demodulator 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 700MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5382 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 856,66000 Kč | 4 856,66 Kč |
| Unit Price without VAT: | 4 856,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 876,55860 Kč |


