
ADL5375-15-EVALZ | |
|---|---|
DigiKey Part Number | ADL5375-15-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5375-15-EVALZ |
Description | EVAL BOARD FOR ADL5375 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5375-15 - Modulator 400MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 400MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5375-15 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 6GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 595,41000 Kč | 4 595,41 Kč |
| Unit Price without VAT: | 4 595,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 560,44610 Kč |


